Part Details for POINTS-UP-100 by Phoenix Contact
Overview of POINTS-UP-100 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for POINTS-UP-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Emalytics Controller update license for an additional 100 data points (following initial purchase of the license) RoHS: Compliant | 0 |
|
$820.2700 / $880.1300 | Buy Now |
|
Master Electronics | Emalytics Controller update license for an additional 100 data points (following initial purchase of the license) RoHS: Compliant | 0 |
|
$820.2700 / $880.1300 | Buy Now |