-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8071
|
Newark | Feet, Round, Tpe, Press Fit, 15.2Mm, Blk, Bumper/Feet Mounting:Press Fit, Bumper/Feet Material:Thermoplastic Elastomer, Height:15.2Mm, Bumper/Feet Style:Round, Bumper/Feet Color:Black, Product Range:Pof Series, Svhc:No Svhc Rohs Compliant: Yes |Essentra Components POF-50185 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 37 |
|
$21.1100 / $28.6200 | Buy Now |
DISTI #
RPC1114-ND
|
DigiKey | FOOT CYLINDRICAL 0.528" DIA BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6839 In Stock |
|
$0.2289 / $0.4700 | Buy Now |
DISTI #
144-POF-50185
|
Mouser Electronics | Bumpers / Feet Foot, Push On,Black,.54 in Head Dia, Foot, Push On,Black RoHS: Compliant | 4620 |
|
$0.2280 / $0.4100 | Buy Now |
|
Future Electronics | POF Series Black Elastomer Thermoplastic 0.53 inch Diameter Push On Feet RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3550 / $0.4250 | Buy Now |
DISTI #
RICPOF-50185
|
Heilind Electronics | FOOT, PUSH ON,BLACK,.54 IN HEA | Americas - 239 in Stock |
|
$0.1913 / $0.5074 | Buy Now |
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 4.6 mm (0.180 in) - Base Diameter - 13.5 mm (0.530 in) - Color - Black - Base Material - Elastomer RoHS: Compliant |
4668 In Stock |
|
$0.1671 / $0.2806 | Buy Now |
DISTI #
54840796
|
Verical | Bumpers and Leveling Elements Push Fit Bumper Black Thermoplastic Elastomer 13.4mm Min Qty: 200 Package Multiple: 100 Date Code: 2045 | Americas - 4600 |
|
$0.2726 / $0.3897 | Buy Now |
DISTI #
RICPOF-50185
|
Interstate Connecting Components | FOOT, PUSH ON,BLACK,.54 IN HEA | 79 |
|
$0.1913 / $0.5074 | Buy Now |
DISTI #
RICPOF-50185
|
DB Roberts | FOOT, PUSH ON,BLACK,.54 IN HEA | 20 |
|
Buy Now | |
|
Master Electronics | Push-Fit Feet - Base Height - 4.6 mm (0.180 in) - Base Diameter - 13.5 mm (0.530 in) - Color - Black - Base Material - Elastomer RoHS: Compliant |
4668 In Stock |
|
$0.1671 / $0.2806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy