There are no models available for this part yet.
Overview of POEL335K050CXP by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for POEL335K050CXP by Walsin Technology Corporation
Part Data Attributes for POEL335K050CXP by Walsin Technology Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 2412
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2412
|
Surface Mount
|
YES
|
Terminal Shape
|
J BEND
|
Alternate Parts for POEL335K050CXP
This table gives cross-reference parts and alternative options found for POEL335K050CXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POEL335K050CXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJC335K050ECT00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050ECT00 |
TRJC335K050ECSLZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050ECSLZ |
TRJC335K050ECS0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050ECS0C |
TRJC335K050ECSLB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050ECSLB |
POEL335K050CXL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Walsin Technology Corporation | POEL335K050CXP vs POEL335K050CXL |
TRJC335K050CT0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050CT0B |
TRJC335K050H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050H |
TRJC335K050ECT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412 | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050ECT0C |
TRJC335K050C00C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050C00C |
TRJC335K050CT0C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | POEL335K050CXP vs TRJC335K050CT0C |