Part Details for POEB2FB1V40W1X5 by Eaton Bussmann
Overview of POEB2FB1V40W1X5 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEB2FB1V40W1X5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-POEB2FB1V40W1X5CT-ND
|
DigiKey | XFMR POE 100UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
260 In Stock |
|
$1.2888 / $3.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3900 / $3.2500 | Buy Now |
DISTI #
000000000007211751
|
Sager | FLYBK XFMR EFD20 SINGLE OUT 40W 5V 8A Min Qty: 150 | 0 |
|
$2.5800 / $2.7300 | Buy Now |