Part Details for POEA30U-560E-R by Phihong USA
Overview of POEA30U-560E-R by Phihong USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POEA30U-560E-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-POEA30U-560E-R-ND
|
DigiKey | PASSIVE POE ADAPTER C14 GIGABIT Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$20.5625 / $27.4200 | Buy Now |
DISTI #
71882867
|
RS | Power Supply, AC-DC, POE, Adapter, 30W, 56V@0.536A, 90-264V In, 1 Gigabit | Phihong POEA30U-560E-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9200 / $28.2400 | RFQ |
Part Details for POEA30U-560E-R
POEA30U-560E-R CAD Models
POEA30U-560E-R Part Data Attributes
|
POEA30U-560E-R
Phihong USA
Buy Now
|
Compare Parts:
POEA30U-560E-R
Phihong USA
|
Samacsys Manufacturer | Phihong |