There are no models available for this part yet.
Overview of POEA2FB2V12W1X12 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for POEA2FB2V12W1X12 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
504-POEA2FB2V12W1X12
|
Mouser Electronics | Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 12W 12V 1A RoHS: Compliant | 460 |
|
$1.5400 / $2.5200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.7100 | Buy Now |