There are no models available for this part yet.
Overview of POE30P-33LB by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE30P-33LB | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
POE30P-12LB | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
POE30P-12L | Coilcraft Inc | SMPS Transformer, 3W, |
Price & Stock for POE30P-33LB by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 123 |
|
RFQ |
CAD Models for POE30P-33LB by Coilcraft Inc
Part Data Attributes for POE30P-33LB by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
COILCRAFT
|
Additional Feature
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
Height
|
9.02 mm
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
36 V
|
JESD-609 Code
|
e2
|
Length
|
10.92 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Primary Winding
|
2
|
Number of Secondary Winding
|
2
|
Operating Frequency-Max
|
250 kHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage 1
|
12 V
|
Output Voltage 2
|
3.3 V
|
Packing Method
|
TAPE & REEL
|
Power Rating
|
3 W
|
Primary Inductance
|
310000 µH
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Transformer Type
|
SMPS TRANSFORMER
|
Width
|
8.6 mm
|