There are no models available for this part yet.
Overview of POE26W3-3VS10-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for POE26W3-3VS10-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
POE26W3-3VS10-R
|
Avnet Americas | PoE Transformer 1500VAC Dual Prim. Triple Sec. 29.5V/60V/10V Prim. 3.3V/3.3V/10V Sec. Surface Mount - Tape and Reel (Alt: POE26W3-3VS10-R) RoHS: Compliant Min Qty: 115 Package Multiple: 115 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.3488 / $7.0432 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 115 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$6.6200 | Buy Now | ||
DISTI #
POE26W3-3VS10-R
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 115 | 0 |
|
$4.9400 / $6.5700 | Buy Now | |
DISTI #
POE26W3-3VS10-R
|
Avnet Abacus | - Tape and Reel (Alt: POE26W3-3VS10-R) RoHS: Compliant Min Qty: 115 Package Multiple: 115 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |