Part Details for POE20D-1AF-R by Phihong USA
Overview of POE20D-1AF-R by Phihong USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for POE20D-1AF-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006184911
|
Sager | Power over Ethernet - PoE 19.6W 56VDC 0.35A POE DC Input Min Qty: 1 | 0 |
|
$33.2500 / $33.8500 | Buy Now |
Part Details for POE20D-1AF-R
POE20D-1AF-R CAD Models
POE20D-1AF-R Part Data Attributes
|
POE20D-1AF-R
Phihong USA
Buy Now
Datasheet
|
Compare Parts:
POE20D-1AF-R
Phihong USA
DC-DC Regulated Power Supply Module, 1 Output, 19.6W, Hybrid, PACKAGE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PHIHONG USA CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-XXFM-X | |
Length | 140 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 54 V | |
Output Voltage-Nom | 56 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 19.6 W | |
Trim/Adjustable Output | YES | |
Width | 65 mm |