Part Details for POE-SPLT-4824G-P by Tycon Systems Inc
Overview of POE-SPLT-4824G-P by Tycon Systems Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-153XGBC | Coilcraft Inc | PoE transformer, SMT, RoHS | |
C372 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C382 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS |
Price & Stock for POE-SPLT-4824G-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2414-POE-SPLT-4824G-P-ND
|
DigiKey | 48VDC 802.3at POE Input, 48V 802 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
409 In Stock |
|
$93.4500 | Buy Now |
DISTI #
2303-POE-SPLT-4824G-P-ND
|
DigiKey | 48VDC 802.3AT POE INPUT, 48V 802 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$89.6576 | Buy Now |
DISTI #
3833-POE-SPLT-4824G-P-ND
|
DigiKey | 48VDC 802.3AT POE INPUT, 48V 802 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$98.0000 | Buy Now |