Part Details for POC-W213L-C00D-BCE by Advantech Co Ltd
Overview of POC-W213L-C00D-BCE by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC00DC | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT | |
74ALVC00DC8 | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT | |
G88MP10C00DEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Vertical, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Price & Stock for POC-W213L-C00D-BCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2084-POC-W213L-C00D-BCE-ND
|
DigiKey | LINEAR IC'S Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,184.7600 | Buy Now |