Part Details for POC-621-11A11D-CA by Advantech Co Ltd
Overview of POC-621-11A11D-CA by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POC-621-11A11D-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0494
|
Newark | Meter Display Type:Capacitive Touch Screen, Display Size:523.67Mm X 356.67Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:21.5", Supply Voltage Min:100Vac, Supply Voltage Max:240Vac, Operating Temperature Min:0°C |Advantech POC-621-11A11D-CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,682.1500 | Buy Now |
DISTI #
2084-POC-621-11A11D-CA-ND
|
DigiKey | POC-621 COREI7/P-CAP/8G RAM/256G Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,749.2100 | Buy Now |
DISTI #
923-POC-62111A11D-CA
|
Mouser Electronics | Panel PCs POC-621 Corei7/P-cap/8G RAM/256G SSD RoHS: Compliant | 0 |
|
$2,749.2100 | Order Now |
|
NAC | ALL IN ONE PC MEDICAL GRADE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |