Part Details for POC-2.00 by Raltron Electronics Corporation
Overview of POC-2.00 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for POC-2.00
POC-2.00 CAD Models
POC-2.00 Part Data Attributes:
|
POC-2.00
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
POC-2.00
Raltron Electronics Corporation
Ceramic Resonator, 2MHz Nom
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10XB5XH7 (mm) | |
Surface Mount | NO |
Alternate Parts for POC-2.00
This table gives cross-reference parts and alternative options found for POC-2.00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of POC-2.00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTACC0200MNCF-PF | Ceramic Resonator, 2MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Advanced Crystal Technology | POC-2.00 vs ZTACC0200MNCF-PF |
CSTCC2M00G-R0 | Ceramic Resonator, 2MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | POC-2.00 vs CSTCC2M00G-R0 |