Part Details for POB-R-6(40) by Hirose Electric Co Ltd
Overview of POB-R-6(40) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for POB-R-6(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8608
|
Newark | Push-On Lock Coaxial Connectors Type B |Hirose(Hrs) POB-R-6(40) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 / $38.8000 | Buy Now |
DISTI #
POB-R-6(40)-ND
|
DigiKey | CONN RF COAX RECEPT Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$25.0025 | Buy Now |
DISTI #
POB-R-6(40)
|
Avnet Americas | Connector RF POB Receptacle 0Hz to 12.4GHz 50Ohm Straight Panel Mount Gold - Bag (Alt: POB-R-6(40)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-POB-R-640
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Push-On Lock Coaxial Connectors Type B RoHS: Compliant | 0 |
|
$22.4600 / $33.4500 | Buy Now |
DISTI #
000000000005534828
|
Sager | RF Connectors / Coaxial Connectors | 0 |
|
Buy Now |
Part Details for POB-R-6(40)
POB-R-6(40) CAD Models
POB-R-6(40) Part Data Attributes
|
POB-R-6(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
POB-R-6(40)
Hirose Electric Co Ltd
RF Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.512 inch | |
Body Depth | 0.394 inch | |
Body Length | 0.512 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.079 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |