Part Details for PO74G00ASU by Potato Semiconductor Corp
Overview of PO74G00ASU by Potato Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PO74G00ASU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NAND GATE, 74G SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 2 |
|
$0.7500 | Buy Now |
Part Details for PO74G00ASU
PO74G00ASU CAD Models
PO74G00ASU Part Data Attributes
|
PO74G00ASU
Potato Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
PO74G00ASU
Potato Semiconductor Corp
Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POTATO SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 74G | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 1.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |