Part Details for PO5GJ-HRMJ by Hirose Electric Co Ltd
Overview of PO5GJ-HRMJ by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for PO5GJ-HRMJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8650
|
Newark | Coaxial Converter Adapter |Hirose(Hrs) PO5GJ-HRMJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7900 / $104.5000 | Buy Now |
DISTI #
PO5GJ-HRMJ
|
Avnet Americas | Connector RF Adaptor PO5G to SMA Receptacle-Receptacle Straight - Bag (Alt: PO5GJ-HRMJ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for PO5GJ-HRMJ
PO5GJ-HRMJ CAD Models
PO5GJ-HRMJ Part Data Attributes
|
PO5GJ-HRMJ
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PO5GJ-HRMJ
Hirose Electric Co Ltd
RF Connector Adapter, PO5G-SMA, Cable Mount, Female-Female, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Adapter Style | PO5G-SMA | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.6 |