Part Details for PO21M-6P-SA by Hirose Electric Co Ltd
Overview of PO21M-6P-SA by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PO21M-6P-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8645
|
Newark | 2.0Mm Pitch Hard Metric Coaxial Connectors (Iec61076-4-101) |Hirose(Hrs) PO21M-6P-SA Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.5600 | Buy Now |
DISTI #
PO21M-6P-SA-ND
|
DigiKey | CONN PLUG HSG HARD METRIC 6P BLK Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7910 | Buy Now |
DISTI #
PO21M-6P-SA
|
Avnet Americas | Connector Housing Coaxial Plug 6 Position 7.5mm Right Angle Through Hole - Bag (Alt: PO21M-6P-SA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$2.8500 / $3.3060 | Buy Now |
DISTI #
798-PO21M-6P-SA
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 0 |
|
$3.7100 / $5.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$2.7900 | Buy Now |
DISTI #
HIRPO21M-6P-SA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $4.4900 | Buy Now |
DISTI #
PO21M-6P-SA
|
Avnet Americas | Connector Housing Coaxial Plug 6 Position 7.5mm Right Angle Through Hole - Bag (Alt: PO21M-6P-SA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$2.8500 / $3.3060 | Buy Now |