Part Details for PO004-12D-3010B-4 by Interfan
Overview of PO004-12D-3010B-4 by Interfan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PO004-12D-3010B-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70012762
|
RS | Fan, DC, 12V, 60mA, 30x30x10mm, Sq, 4.1CFM, 24dBA, 28AWG Wire Leads | Interfan PO004-12D-3010B-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 77 |
|
$7.6400 | Buy Now |