Part Details for PNZ331F by Panasonic Electronic Components
Overview of PNZ331F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNZ331F
PNZ331F CAD Models
PNZ331F Part Data Attributes
|
PNZ331F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ331F
Panasonic Electronic Components
Photodiode Detector, Through Hole Mount, METAL PACKAGE-3
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Height | 3.2 mm | |
Body Length or Diameter | 4.6 mm | |
Dark Current-Max | 0.1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Operating Wavelength-Nom | 900 nm | |
Responsivity | 0.55 A/W | |
Surface Mount | NO | |
Transmission Type | DIGITAL |