Part Details for PNZ330CL by Panasonic Electronic Components
Overview of PNZ330CL by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNZ330CL
PNZ330CL CAD Models
PNZ330CL Part Data Attributes
|
PNZ330CL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ330CL
Panasonic Electronic Components
Photodiode Detector, TO-18, Through Hole Mount, TO-18, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TO-18 | |
Reach Compliance Code | unknown | |
Body Height | 3 mm | |
Body Length or Diameter | 4.2 mm | |
Dark Current-Max | 0.1 nA | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Operating Wavelength-Nom | 850 nm | |
Package Style | TO-18 | |
Surface Mount | NO | |
Transmission Type | DIGITAL |