Part Details for PNZ323B by Panasonic Electronic Components
Overview of PNZ323B by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for PNZ323B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 220 |
|
$0.7710 / $1.5420 | Buy Now |
Part Details for PNZ323B
PNZ323B CAD Models
PNZ323B Part Data Attributes
|
PNZ323B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ323B
Panasonic Electronic Components
PIN Photodiode, ROHS COMPLIANT, LSRLR102NC-001, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, LSRLR102NC-001, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.031 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 970 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | RECTANGULAR | |
Size | 6 mm |