Part Details for PNZ312D by Panasonic Electronic Components
Overview of PNZ312D by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PNZ312D
PNZ312D CAD Models
PNZ312D Part Data Attributes
|
PNZ312D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ312D
Panasonic Electronic Components
PIN Photodiode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Dark Current-Max | 20 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.012 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 940 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | YES |