Part Details for PNZ202S by Panasonic Electronic Components
Overview of PNZ202S by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PNZ202S
PNZ202S CAD Models
PNZ202S Part Data Attributes:
|
PNZ202S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ202S
Panasonic Electronic Components
Photo Darlington, 800nm, CERAMIC, CTRLR102-001, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CERAMIC, CTRLR102-001, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 500 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.2 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO DARLINGTON | |
Peak Wavelength | 800 nm | |
Shape | ROUND | |
Size | 3 mm |
Alternate Parts for PNZ202S
This table gives cross-reference parts and alternative options found for PNZ202S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNZ202S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PN202S | Photo Darlington, 800nm, 0.03A I(C), CERAMIC, CTRLR102-001, 2 PIN | Panasonic Electronic Components | PNZ202S vs PN202S |