Part Details for PNZ115 by Panasonic Electronic Components
Overview of PNZ115 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PNZ115
PNZ115 CAD Models
PNZ115 Part Data Attributes
|
PNZ115
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ115
Panasonic Electronic Components
Photo Transistor, 900nm, 0.01A I(C), LSTLR103-001, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LSTLR103-001, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Additional Feature | SIDE VIEW, HIGH SENSITIVITY | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 2000 nA | |
Infrared Range | YES | |
Light Current-Nom | 4.5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | NO |