Part Details for PNZ108CLR by Panasonic Electronic Components
Overview of PNZ108CLR by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for PNZ108CLR
PNZ108CLR CAD Models
PNZ108CLR Part Data Attributes:
|
PNZ108CLR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ108CLR
Panasonic Electronic Components
Photo Transistor, 900nm, 0.02A I(C), MTRLR103-002, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | MTRLR103-002, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.70.80 | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SINGLE | |
Dark Current-Max | 2000 nA | |
Infrared Range | YES | |
Light Current-Nom | 5 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.1 W | |
Shape | ROUND | |
Size | 4.2 mm | |
Surface Mount | NO |