Part Details for PNZ0300 by Panasonic Electronic Components
Overview of PNZ0300 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for PNZ0300
PNZ0300 CAD Models
PNZ0300 Part Data Attributes
|
PNZ0300
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PNZ0300
Panasonic Electronic Components
PIN Photodiode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.055 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 800 nm | |
Reverse Breakdown Voltage-Min | 50 V | |
Reverse Voltage-Max | 50 V | |
Semiconductor Material | Silicon | |
Shape | ROUND | |
Size | 4.6 mm | |
Surface Mount | NO |