Part Details for PNX1700EH,557 by NXP Semiconductors
Overview of PNX1700EH,557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PNX1700EH,557
PNX1700EH,557 CAD Models
PNX1700EH,557 Part Data Attributes
|
PNX1700EH,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PNX1700EH,557
NXP Semiconductors
PNX17xx Series Data Book - Connected media processor BGA 456-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 27 X 27MM, 1.75 MM HEIGHT, PLASTIC, MS-034, SOT900-1, BGA-456 | |
Pin Count | 456 | |
Manufacturer Package Code | SOT900-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B456 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 456 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 1.37 V | |
Supply Voltage-Min (Vsup) | 1.23 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm |
Alternate Parts for PNX1700EH,557
This table gives cross-reference parts and alternative options found for PNX1700EH,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNX1700EH,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNX1700EH/G | IC SPECIALTY CONSUMER CIRCUIT, PBGA456, 27 X 27MM, 1.75 MM HEIGHT, LEAD FREE, PLASTIC, MS-034, SOT900-1, BGA-456, Consumer IC:Other | NXP Semiconductors | PNX1700EH,557 vs PNX1700EH/G |