Part Details for PNX-91436 by BUD Industries Inc
Overview of PNX-91436 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91436-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle, Short Wire Barrel Special. | |
91436-002LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle, Short Wire Barrel Special. | |
89891-436HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 72 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for PNX-91436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8075
|
Newark | Panel, Enclosure, 4.29Inx4.29In, Aluminium, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Pn & Pnr Series Aluminium Boxes, External Height - Metric:109Mm, External Width - Metric:109Mm Rohs Compliant: Yes |Bud Industries PNX-91436 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$7.1400 / $8.0100 | Buy Now |
DISTI #
PNX-91436-ND
|
DigiKey | PANEL ALUM 4.29X4.29X0.06" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7000 | Buy Now |
DISTI #
563-PNX-91436
|
Mouser Electronics | Electrical Enclosure Accessories Aluminum Inner Panel 4.29 x 4.29" RoHS: Compliant | 8 |
|
$6.6600 / $7.6300 | Buy Now |
DISTI #
70148112
|
RS | Internal Panel, Aluminum, 4.29L x 4.29W x 0.06DUL/NEMA/IEC, PN Series | Bud Industries PNX-91436 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$5.8300 / $7.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.8000 | Buy Now |
|
Onlinecomponents.com | 0.062" Thick Aluminum Internal Panels for PN series plastic boxes, Fits PN-1336, PN-1336-DG, PN-1336-C PN-1337, PN-1337-DG, PN-1337-C RoHS: Compliant | 23 Factory Stock |
|
$5.6400 / $8.5700 | Buy Now |
DISTI #
000000000003496450
|
Sager | Electrical Enclosure Accessories Aluminum Inner Panel 4.29 x 4.29 Min Qty: 12 | 0 |
|
$5.4500 / $8.7000 | Buy Now |
|
Master Electronics | 0.062" Thick Aluminum Internal Panels for PN series plastic boxes, Fits PN-1336, PN-1336-DG, PN-1336-C PN-1337, PN-1337-DG, PN-1337-C RoHS: Compliant | 23 Factory Stock |
|
$5.6400 / $8.5700 | Buy Now |