There are no models available for this part yet.
Overview of PNX-91421 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-14211PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-14211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10131319-14211G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Natural Color, 14 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for PNX-91421 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40T8062
|
Newark | Panel, Enclosure, 4.06Inx2.09In, Aluminium, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:Unfinished, For Use With:Pn & Pnr Series Aluminium Boxes, External Height - Metric:103.1Mm, External Width - Metric:53.1Mm Rohs Compliant: Yes |Bud Industries PNX-91421 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$7.1100 / $7.8000 | Buy Now | |
DISTI #
PNX-91421-ND
|
DigiKey | PANEL ALUM 4.06X2.09X0.06" Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5000 | Buy Now | |
DISTI #
563-PNX-91421
|
Mouser Electronics | Electrical Enclosure Accessories Aluminum Inner Panel 4.06 x 2.09" RoHS: Compliant | 6 |
|
$6.3400 / $8.5800 | Buy Now | |
DISTI #
70148102
|
RS | Internal Panel, Aluminum, 4.06L x 2.09W x 0.06D, PN Series | Bud Industries PNX-91421 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6800 / $7.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6700 | Buy Now | ||
Onlinecomponents.com | Inner Panel - PN Series - 4.060" L x 2.090" W x 0.062" H (103.12mm x 53.09mm x 1.57mm) - Aluminum - Natural. RoHS: Compliant | 39 Factory Stock |
|
$5.5100 / $8.3700 | Buy Now | ||
DISTI #
000000000003496437
|
Sager | Electrical Enclosure Accessories Aluminum Inner Panel 4.06 x 2.09 Min Qty: 12 | 39 |
|
$5.6700 / $7.0800 | Buy Now | |
Master Electronics | Inner Panel - PN Series - 4.060" L x 2.090" W x 0.062" H (103.12mm x 53.09mm x 1.57mm) - Aluminum - Natural. RoHS: Compliant | 39 Factory Stock |
|
$5.5100 / $8.3700 | Buy Now |