There are no models available for this part yet.
Overview of PNRU110A by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PNRU110A by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25C7409
|
Newark | Fluid Level Controller, Supply Voltage:110Vac, Response Time:-, Power Consumption:2Va, Product Range:-, Contact Rating:10 A, Operating Temperature Max:60°C, Operating Temperature Min:-10°C, Switching Voltage Ac:250V, Weight:7Oz Rohs Compliant: No |Crouzet PNRU110A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$114.6000 | Buy Now | |
DISTI #
646-1166-ND
|
DigiKey | CNTRL LIQ LEV 110VAC SOCKETABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
186 In Stock |
|
$112.3500 | Buy Now | |
DISTI #
874-PNRU110A
|
Mouser Electronics | Level Controllers LIQUID LEVEL CONTROL RoHS: Not Compliant | 9 |
|
$105.3400 | Buy Now | |
DISTI #
70159414
|
RS | Controller, Liquid Level, Sup-V 110AC,2VA, Relay Out, SPDT, Plug-In Mnt, NRU Series | Crouzet PNRU110A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 68 |
|
$90.7800 / $113.4700 | Buy Now | |
DISTI #
CZTPNRU110A
|
Heilind Electronics | LIQD LEVL CNTRL RLY,8P PLGIN, SPDT,110VAC,10A,PUMP UP | Americas - 44 in Stock |
|
$91.9355 / $121.2766 | Buy Now | |
Onlinecomponents.com | Liquid Level Control 8-Pin |
47 In Stock |
|
$65.8000 / $114.6000 | Buy Now | ||
DISTI #
CZTPNRU110A
|
Interstate Connecting Components | LIQD LEVL CNTRL RLY,8P PLGIN, SPDT,110VAC,10A,PUMP UP | 9 |
|
$91.9355 / $121.2766 | Buy Now | |
DISTI #
C1S156100031476
|
Chip1Stop | Controller 8-Pin RoHS: Not Compliant | 21 |
|
$125.0000 / $181.0000 | Buy Now | |
Master Electronics | Liquid Level Control 8-Pin |
47 In Stock |
|
$65.8000 / $114.6000 | Buy Now | ||
Neutron USA | Controller,Liquid Level,Sup-V 110AC,2VA,Relay Out,SPDT,Plug-In Mnt,NRU Series | 50 |
|
$189.9900 | Buy Now |
CAD Models for PNRU110A by Crouzet
Part Data Attributes for PNRU110A by Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|