-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F4140
|
Newark | Fluid Level Controller, Supply Voltage:110Vac, Response Time:-, Power Consumption:2Va, Product Range:-, Contact Rating:10 A, External Depth:48Mm, Operating Temperature Max:60°C, Operating Temperature Min:-10°C, Weight:4.6Oz Rohs Compliant: No |Crouzet PNR110A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 104 |
|
$119.0700 | Buy Now |
DISTI #
646-1165-ND
|
DigiKey | CNTRL LIQ LEV 110VAC SOCKETABLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
86 In Stock |
|
$119.0700 | Buy Now |
DISTI #
874-PNR110A
|
Mouser Electronics | Level Controllers LIQUID LEVEL CONTROL RoHS: Not Compliant | 14 |
|
$119.0700 | Buy Now |
DISTI #
70159413
|
RS | Controller, Liquid Level, Sup-V 110AC,2VA, Relay Out, SPDT, Plug-In Mnt, NR Series | Crouzet PNR110A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 88 |
|
$117.9100 | Buy Now |
DISTI #
CZTPNR110A
|
Heilind Electronics | LIQD LEVL CNTRL RLY,8P PLGIN, SPDT,110VAC,10A,PUMP DN | Americas - 45 in Stock |
|
$95.5645 / $126.0639 | Buy Now |
|
Onlinecomponents.com | Liquid Level Control 8-Pin |
271 In Stock 12 On Order |
|
$89.2000 / $111.4000 | Buy Now |
DISTI #
84469113
|
Verical | Controller 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2427 | Americas - 234 |
|
$117.7280 / $144.8200 | Buy Now |
DISTI #
16970690
|
Verical | Controller 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$98.5700 / $119.0500 | Buy Now |
DISTI #
PNR110A-CRO
|
TME | Level monitoring relay | 29 |
|
Buy Now | |
DISTI #
PNR110A
|
IBS Electronics | CROUZET PNR110A Liquid Level Relay, 8-Pin Plug-In, SPDT 10A, 110 VAC Min Qty: 1 Package Multiple: 1 | 0 |
|
$105.9950 / $158.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy