Part Details for PNR-2608 by BUD Industries Inc
Overview of PNR-2608 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNR-2608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5307
|
Newark | Enclosure, Wall Mount Polycarbonate Gray, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:199.9Mm, External Width - Metric:150Mm, External Depth - Metric:75Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries PNR-2608 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$22.6800 / $26.6300 | Buy Now |
DISTI #
PNR-2608-ND
|
DigiKey | BOX PLASTIC GRY 7.86"L X 5.895"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4000 | Buy Now |
DISTI #
563-PNR-2608
|
Mouser Electronics | Electrical Enclosures NEMA Box with Recessed Cover (7.9 X 5.9 X 3 In) RoHS: Compliant | 1 |
|
$21.8800 / $25.5800 | Buy Now |
DISTI #
70148750
|
RS | Enclosure, Polycarbonate, UL94V-2, 7.87 x 5.91 x 2.95, NEMA 4X, PNR Series | Bud Industries PNR-2608 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 41 |
|
$18.5500 / $26.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.8700 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
35 In Stock 196 Factory Stock |
|
$19.3200 / $25.1500 | Buy Now |
DISTI #
000000000002173636
|
Sager | Electrical Enclosures NEMA Box with Recessed Cover (7.9 X 5.9 X 3 In) Min Qty: 5 | 196 |
|
$18.6500 / $29.8000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
35 In Stock 196 Factory Stock |
|
$19.3200 / $25.1500 | Buy Now |
DISTI #
10014065
|
TestEquity LLC | Bud Industries PNR-2608 NEMA Box, Recessed Cover, 7.9x5.9x3 in, PNR Series | 196 |
|
$22.9200 | Buy Now |