Part Details for PNR-2604-C by BUD Industries Inc
Overview of PNR-2604-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNR-2604-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5296
|
Newark | Enclosure, Wall Mount Polycarbonate Gray, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:199.9Mm, External Width - Metric:120Mm, External Depth - Metric:90Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries PNR-2604-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$19.4500 / $26.4200 | Buy Now |
DISTI #
377-2836-ND
|
DigiKey | BOX PLASTIC 7.87"L X 4.72"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6 In Stock |
|
$17.5625 / $24.9000 | Buy Now |
DISTI #
563-PNR-2604-C
|
Mouser Electronics | Electrical Enclosures NEMA Box with Clear Recessed Cover (7.9 X 4.7 X 3.5 In) RoHS: Compliant | 4 |
|
$17.5600 / $24.9000 | Buy Now |
DISTI #
70148755
|
RS | Enclosure, Polycarbonate, UL94V-2, 7.87 x 4.72 x 3.54, NEMA 4X, PNR Series | Bud Industries PNR-2604-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0500 / $26.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.7400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant | 156 Factory Stock |
|
$18.6800 / $24.7300 | Buy Now |
DISTI #
000000000002173625
|
Sager | Electrical Enclosures NEMA Box with Clear Recessed Cover (7.9 X 4.7 X 3.5 In) Min Qty: 5 | 156 |
|
$17.6000 / $28.1000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant | 156 Factory Stock |
|
$18.6800 / $24.7300 | Buy Now |
DISTI #
10014054
|
TestEquity LLC | Bud Industries PNR-2604-C NEMA Box, Clear Recessed Cover, 7.9x4.7x3.5 in, PNR Series | 156 |
|
$21.6200 | Buy Now |