Part Details for PNR-2602-DG by BUD Industries Inc
Overview of PNR-2602-DG by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNR-2602-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5291
|
Newark | Enclosure, Wall Mount, Abs, Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:119.9Mm, External Width - Metric:80Mm, External Depth - Metric:55Mm, Ip Rating:Ip65, Body Color:Gray, External Depth:3.15" Rohs Compliant: Yes |Bud Industries PNR-2602-DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 228 |
|
$11.5100 / $12.5700 | Buy Now |
DISTI #
PNR-2602-DG-ND
|
DigiKey | BOX ABS GRAY 4.72"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4000 | Buy Now |
DISTI #
563-PNR-2602-DG
|
Mouser Electronics | Electrical Enclosures NEMA Box with Recessed Cover Dark Gray (4.7 X 3.2 X 2.2 In) RoHS: Compliant | 0 |
|
$11.3100 / $11.9300 | Order Now |
DISTI #
70148762
|
RS | Enclosure, Polycarbonate, UL94V-2, 4.72 x 3.15 x 2.17, NEMA 4X, PNR Series | Bud Industries PNR-2602-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8100 / $13.4700 | RFQ |
|
Future Electronics | PNR Series Gray High Impact ABS Plastic 4.722 x 3.15 x 2.18 inch NEMA Enclosure RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Container: Bulk | 1Bulk |
|
$9.6200 / $10.1000 | Buy Now |
|
Onlinecomponents.com | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure RoHS: Compliant | 228 Factory Stock |
|
$8.9600 / $10.0200 | Buy Now |
DISTI #
000000000002173620
|
Sager | Electrical Enclosures NEMA Box with Recessed Cover Dark Gray (4.7 X 3.2 X 2.2 In) Min Qty: 10 | 228 |
|
$8.8000 / $14.0000 | Buy Now |
|
Master Electronics | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure RoHS: Compliant | 228 Factory Stock |
|
$8.9600 / $10.0200 | Buy Now |
DISTI #
10014049
|
TestEquity LLC | Bud Industries PNR-2602-DG NEMA Box, Recessed Cover, Dark Gray, 4.7x3.2x2.2 in, PNR Series | 228 |
|
$10.7700 | Buy Now |