Part Details for PNR-2602-C by BUD Industries Inc
Overview of PNR-2602-C by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-222NLD | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSS1260-222NLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for PNR-2602-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5290
|
Newark | Enclosure, Wall Mount Polycarbonate Gray, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:119.9Mm, External Width - Metric:80Mm, External Depth - Metric:55Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries PNR-2602-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.5500 / $16.2200 | Buy Now |
DISTI #
PNR-2602-C-ND
|
DigiKey | BOX PLASTIC 4.72"L X 3.15"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6000 | Buy Now |
DISTI #
563-PNR-2602-C
|
Mouser Electronics | Electrical Enclosures NEMA Box with Clear Recessed Cover (4.7 X 3.2 X 2.2 In) RoHS: Compliant | 0 |
|
$14.3300 / $15.6000 | Order Now |
DISTI #
70148753
|
RS | Enclosure, Polycarbonate, UL94V-2, 4.72 x 3.15 x 2.17, NEMA 4X, PNR Series | Bud Industries PNR-2602-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.7400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure - External 4.72 x 3.15 x 2.17 Inches - Internal 4.45 x 2.85 x 1.92 Inches RoHS: Compliant | 0 |
|
$11.7000 / $15.4900 | Buy Now |
DISTI #
000000000002173619
|
Sager | Electrical Enclosures NEMA Box with Clear Recessed Cover (4.7 X 3.2 X 2.2 In) Min Qty: 6 | 0 |
|
$11.0500 / $17.6000 | Buy Now |
DISTI #
10014048
|
TestEquity LLC | Bud Industries PNR-2602-C NEMA Box, Clear Recessed Cover, 4.7x3.2x2.2 in, PNR Series | 0 |
|
$13.5400 | Buy Now |