Part Details for PNP7WVJT-91-0R47 by YAGEO Corporation
Overview of PNP7WVJT-91-0R47 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP7WVJT-91-0R47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YAG1222CT-ND
|
DigiKey | RES 0.47 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1557 In Stock |
|
$0.3215 / $0.9100 | Buy Now |
DISTI #
PNP7WVJT-91-0R47
|
Avnet Americas | Resistor, 470 Milliohms, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP7WVJT-91-0R47) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PNP7WVJT-91-0R47
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 0.47 Ohm 5% RoHS: Compliant | 0 |
|
$0.3250 / $0.9100 | Order Now |
|
Future Electronics | 470 mOhms ±5% 7W Through Hole Resistor Flame Retardant Coating Safety Wirewound RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2430 | Buy Now |
DISTI #
PNP7WVJT-91-0R47
|
Avnet Abacus | Resistor, 470 Milliohms, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: PNP7WVJT-91-0R47) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 7W 470m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1590 / $0.1829 | RFQ |
Part Details for PNP7WVJT-91-0R47
PNP7WVJT-91-0R47 CAD Models
PNP7WVJT-91-0R47 Part Data Attributes
|
PNP7WVJT-91-0R47
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP7WVJT-91-0R47
YAGEO Corporation
RES, AXIAL, WIREWOUND, 0.47ohm, 300WV, 5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 25 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.6856 V |