Part Details for PNP7WVJT-91-0R43 by YAGEO Corporation
Overview of PNP7WVJT-91-0R43 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070R-43-54 | Renesas Electronics Corporation | FT 6050 Smart Transceiver and Neuron 6050 Processor Development Platform for Creating LON®, LON/IP, BACnet/IP Devices |
Price & Stock for PNP7WVJT-91-0R43
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP7WVJT-91-0R43-ND
|
DigiKey | RES 0.43 OHM 5% 7W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3455 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 7W 430m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1590 / $0.1829 | RFQ |
Part Details for PNP7WVJT-91-0R43
PNP7WVJT-91-0R43 CAD Models
PNP7WVJT-91-0R43 Part Data Attributes
|
PNP7WVJT-91-0R43
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP7WVJT-91-0R43
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 0.43ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 25 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 0.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.6557 V |
Alternate Parts for PNP7WVJT-91-0R43
This table gives cross-reference parts and alternative options found for PNP7WVJT-91-0R43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP7WVJT-91-0R43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP7WVJB-91-0R43 | Fixed Resistor, Wire Wound, 7W, 0.43ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP7WVJT-91-0R43 vs PNP7WVJB-91-0R43 |