Part Details for PNP7WVFTF91-3R9 by YAGEO Corporation
Overview of PNP7WVFTF91-3R9 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNP7WVFTF91-3R9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.WIREWOUND 7W 3.9 Ohms ±1% HIGH POWER THT | 0 |
|
$0.1911 / $0.2198 | RFQ |