There are no models available for this part yet.
Overview of PNP5WVJT-73-91R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP5WVJT-73-91R by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PNP5WVJT-73-91R-ND
|
DigiKey | RES 91 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1986 | Buy Now | |
Ozdisan Elektronik | RES.WIREWOUND 5W 91 Ohms ±5% HIGH POWER THT | 0 |
|
$0.2395 / $0.2754 | RFQ |
CAD Models for PNP5WVJT-73-91R by YAGEO Corporation
Part Data Attributes for PNP5WVJT-73-91R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
7.5 mm
|
Package Length
|
17 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
40 °C
|
Resistance
|
91 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
9.5394 V
|
Alternate Parts for PNP5WVJT-73-91R
This table gives cross-reference parts and alternative options found for PNP5WVJT-73-91R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVJT-73-91R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP5WVJT-52-91R | Fixed Resistor, Wire Wound, 5W, 91ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-91R vs PNP5WVJT-52-91R |
PNP5WVJB-73-91R | Fixed Resistor, Wire Wound, 5W, 91ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-91R vs PNP5WVJB-73-91R |
PNP5WVJB-52-91R | Fixed Resistor, Wire Wound, 5W, 91ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-91R vs PNP5WVJB-52-91R |