Part Details for PNP5WVJT-73-1K by YAGEO Corporation
Overview of PNP5WVJT-73-1K by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNP5WVJT-73-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1804
|
Newark | Through Hole Wirewound Resistor, Pnp V Series, 1 Kohm, 5 W, - 5%, Axial Leaded Rohs Compliant: Yes |Yageo PNP5WVJT-73-1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$0.4770 / $0.6160 | Buy Now |
DISTI #
YAG1211CT-ND
|
DigiKey | RES 1K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
135 In Stock |
|
$0.3575 / $0.4936 | Buy Now |
DISTI #
PNP5WVJT-73-1K
|
Avnet Americas | Resistor, 1 kOhm, ? 5%, 5 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP5WVJT-73-1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PNP5WVJT-73-1K
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 50 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.2880 | Buy Now |
DISTI #
PNP5WVJT-73-1K
|
Avnet Abacus | Resistor, 1 kOhm, � 5%, 5 W, Axial Leaded, Wirewound, High Power (Alt: PNP5WVJT-73-1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.WIREWOUND 5W 1K Ohms ±5% HIGH POWER THT | 0 |
|
$0.1199 / $0.1379 | RFQ |
Part Details for PNP5WVJT-73-1K
PNP5WVJT-73-1K CAD Models
PNP5WVJT-73-1K Part Data Attributes
|
PNP5WVJT-73-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP5WVJT-73-1K
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Automotive: -40C to +275C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 31.6228 V |
Alternate Parts for PNP5WVJT-73-1K
This table gives cross-reference parts and alternative options found for PNP5WVJT-73-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVJT-73-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP5WVJR-73-1K | Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-1K vs PNP5WVJR-73-1K |
PNP5WVJB-73-1K | Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-1K vs PNP5WVJB-73-1K |
PNP5WVJB-52-1K | Fixed Resistor, Wire Wound, 5W, 1000ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-1K vs PNP5WVJB-52-1K |