Part Details for PNP5WVJT-73-0R12 by YAGEO Corporation
Overview of PNP5WVJT-73-0R12 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-12LFT | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
650R-12LF | Renesas Electronics Corporation | MPEG Clock Synthesizer | |
75844-120R12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PNP5WVJT-73-0R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP5WVJT-73-0R12-ND
|
DigiKey | RES 0.12 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2251 | Buy Now |
DISTI #
PNP5WVJT-73-0R12
|
Avnet Americas | High Power Type Wirewound Resistor 0.12Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: PNP5WVJT-73-0R12) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PNP5WVJT-73-0R12
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1627 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 5W 120m Ohms ±5% HIGH POWER THT | 0 |
|
$0.1596 / $0.1835 | RFQ |
Part Details for PNP5WVJT-73-0R12
PNP5WVJT-73-0R12 CAD Models
PNP5WVJT-73-0R12 Part Data Attributes
|
PNP5WVJT-73-0R12
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP5WVJT-73-0R12
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 0.12ohm, 300V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 0.3464 V |
Alternate Parts for PNP5WVJT-73-0R12
This table gives cross-reference parts and alternative options found for PNP5WVJT-73-0R12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVJT-73-0R12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP5WVJT-52-0R12 | Fixed Resistor, Wire Wound, 5W, 0.12ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJT-73-0R12 vs PNP5WVJT-52-0R12 |
PNP5WVJR-73-0R12 | RES, AXIAL, WIREWOUND, 0.12ohm, 300WV, 5% +/-TOL | YAGEO Corporation | PNP5WVJT-73-0R12 vs PNP5WVJR-73-0R12 |