Part Details for PNP5WVJR-73-470R by YAGEO Corporation
Overview of PNP5WVJR-73-470R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PNP5WVJR-73-470R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP5WVJR-73-470R-ND
|
DigiKey | RES 470 OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2222 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 5W 470 Ohms ±5% HIGH POWER THT | 0 |
|
$0.1034 / $0.1189 | RFQ |
Part Details for PNP5WVJR-73-470R
PNP5WVJR-73-470R CAD Models
PNP5WVJR-73-470R Part Data Attributes
|
PNP5WVJR-73-470R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP5WVJR-73-470R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 470ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.5 mm | |
Package Length | 17 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 21.6795 V |
Alternate Parts for PNP5WVJR-73-470R
This table gives cross-reference parts and alternative options found for PNP5WVJR-73-470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNP5WVJR-73-470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNP5WVJT-73-470R | Fixed Resistor, Wire Wound, 5W, 470ohm, 300V, 5% +/-Tol | YAGEO Corporation | PNP5WVJR-73-470R vs PNP5WVJT-73-470R |
PNP5WVJB-73-470R | Fixed Resistor, Wire Wound, 5W, 470ohm, 300V, 5% +/-Tol, | YAGEO Corporation | PNP5WVJR-73-470R vs PNP5WVJB-73-470R |