Part Details for PNP300JT-PN1R by YAGEO Corporation
Overview of PNP300JT-PN1R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-HSOPAMP-N-1RZ | Analog Devices | Eval Brd SO-8 w Null/comp func |
Price & Stock for PNP300JT-PN1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP300JT-PN1R
|
Avnet Americas | High Power Type Wirewound Resistor 1Ohm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: PNP300JT-PN1R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PNP300JT-PN1R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0819 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 3W 1 Ohms ±5% HIGH POWER THT | 0 |
|
$0.2307 / $0.2653 | RFQ |