PNP300JT-73-4R7
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 3W, 4.7ohm, 300V, 5% +/-Tol,

Overview of PNP300JT-73-4R7 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for PNP300JT-73-4R7 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 94AK4340
Newark Resistor, 4R7, 3W, Axial Rohs Compliant: Yes |Yageo PNP300JT-73-4R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.4000
  • 10 $0.2670
  • 25 $0.2220
  • 50 $0.1750
  • 100 $0.1470
  • 500 $0.1230
$0.1230 / $0.4000 Buy Now
DISTI # PNP300JT-73-4R7
Avnet Americas Resistor, 4.7 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: PNP300JT-73-4R7) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-PNP300JT-73-4R7
Mouser Electronics Wirewound Resistors - Through Hole RoHS: Compliant 2496
  • 1 $0.7700
  • 10 $0.6630
  • 100 $0.2590
  • 1,000 $0.1080
  • 5,000 $0.0990
  • 10,000 $0.0840
  • 25,000 $0.0800
  • 50,000 $0.0780
  • 100,000 $0.0760
$0.0760 / $0.7700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 5,000 $0.0601
$0.0601 Buy Now
Ozdisan Elektronik RES.WIREWOUND 3W 4.7 Ohms ±5% HIGH POWER THT 0
  • 1 $0.2653
  • 1,000 $0.2307
$0.2307 / $0.2653 RFQ

CAD Models for PNP300JT-73-4R7 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNP300JT-73-4R7 by YAGEO Corporation

PNP300JT-73-4R7
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
3 W
Resistance
4.7 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. PNP300JT-73-4R7
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 3W, 4.7ohm, 300V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNP300JT-73-4R7 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNP300JT-73-4R7 by YAGEO Corporation

  • Please alert me when PNP300JT-73-4R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNP300JT-73-4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNP300JT-73-4R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNP300JT-73-4R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNP300JT-73-4R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNP300JT-73-4R7 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: