Part Details for PNP300JR-73-27R by YAGEO Corporation
Overview of PNP300JR-73-27R by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP300JR-73-27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-PNP300JR-73-27RCT-ND
|
DigiKey | RES 27 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16970 In Stock |
|
$0.0784 / $0.5700 | Buy Now |
DISTI #
PNP300JR-73-27R
|
Avnet Americas | High Power Type Wirewound Resistor 27Ohm 3W 5% Axial T/R - Tape and Reel (Alt: PNP300JR-73-27R) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-PNP300JR-73-27R
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 27 Ohm 5% RoHS: Compliant | 3132 |
|
$0.0800 / $0.8000 | Buy Now |
|
Future Electronics | RES 27 OHM 3W 5% WIREWOUND AXL RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0785 | Buy Now |
DISTI #
PNP300JR-73-27R
|
TTI | Wirewound Resistors - Through Hole 3W 27 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0770 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 3W 27 Ohms ±5% HIGH POWER THT | 0 |
|
$0.1974 / $0.2270 | RFQ |
Part Details for PNP300JR-73-27R
PNP300JR-73-27R CAD Models
PNP300JR-73-27R Part Data Attributes
|
PNP300JR-73-27R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP300JR-73-27R
YAGEO Corporation
Fixed Resistor, Wire Wound, 3W, 27ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |