PNP300JR-73-180R
YAGEO Corporation
Description: Fixed Resistor, Wire Wound, 3W, 180ohm, 300V, 5% +/-Tol,

Overview of PNP300JR-73-180R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
73725-0180RLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions
73725-1180RLF Amphenol Communications Solutions USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions

Price & Stock for PNP300JR-73-180R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-PNP300JR-73-180RCT-ND
DigiKey RES 180 OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 6000
In Stock
  • 1 $0.5000
  • 10 $0.3340
  • 25 $0.2776
  • 50 $0.2348
  • 100 $0.1758
  • 250 $0.1566
  • 500 $0.1281
  • 1,000 $0.0996
  • 2,000 $0.0961
  • 6,000 $0.0946
  • 10,000 $0.0907
  • 50,000 $0.0881
  • 100,000 $0.0881
$0.0881 / $0.5000 Buy Now

CAD Models for PNP300JR-73-180R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PNP300JR-73-180R by YAGEO Corporation

PNP300JR-73-180R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
3 W
Resistance
180 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
300 V
Want to compare parts?
  1. PNP300JR-73-180R
    YAGEO Corporation
    Fixed Resistor, Wire Wound, 3W, 180ohm, 300V, 5% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PNP300JR-73-180R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PNP300JR-73-180R by YAGEO Corporation

  • Please alert me when PNP300JR-73-180R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PNP300JR-73-180R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PNP300JR-73-180R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PNP300JR-73-180R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PNP300JR-73-180R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PNP300JR-73-180R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: