Part Details for PNP200JR-52-22R by YAGEO Corporation
Overview of PNP200JR-52-22R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for PNP200JR-52-22R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNP200JR-52-22R-ND
|
DigiKey | RES 22 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0670 | Buy Now |
DISTI #
PNP200JR-52-22R
|
Avnet Americas | High Power Type Wirewound Resistor 22Ohm 2W 5% Axial T/R - Tape and Reel (Alt: PNP200JR-52-22R) Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.0494 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 2W 22 Ohms ±5% HIGH POWER THT | 0 |
|
$0.1917 / $0.2205 | RFQ |
Part Details for PNP200JR-52-22R
PNP200JR-52-22R CAD Models
PNP200JR-52-22R Part Data Attributes
|
PNP200JR-52-22R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PNP200JR-52-22R
YAGEO Corporation
Fixed Resistor, Wire Wound, 2W, 22ohm, 300V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 300 V |