Part Details for PNOZ S7 24VDC 4 N/O 1 N/C (ALTERNATE: 750107) by Pilz International
Overview of PNOZ S7 24VDC 4 N/O 1 N/C (ALTERNATE: 750107) by Pilz International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for PNOZ S7 24VDC 4 N/O 1 N/C (ALTERNATE: 750107)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70368375
|
RS | Relay Output Module, 4NO Output 1NC Input, 24 VDC, Screw Term, PNOZ Series | Pilz PNOZ S7 24VDC 4 N/O 1 N/C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 33 |
|
$274.6200 / $305.1300 | Buy Now |
DISTI #
72279249
|
RS | Contact Expansion Safety Relay, 24 VDC, 6A, 4NO 1NC, Screw Term, PNOZ Series | Pilz PNOZ S7 24VDC 4 N/O 1 N/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 9 |
|
$228.6000 / $254.0000 | Buy Now |