Part Details for PNOZ MSI1BP ADAPTER SI/HA 25/25 2.5 M (ALTERNATE: 773841) by Pilz International
Results Overview of PNOZ MSI1BP ADAPTER SI/HA 25/25 2.5 M (ALTERNATE: 773841) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNOZ MSI1BP ADAPTER SI/HA 25/25 2.5 M (ALTERNATE: 773841) Information
PNOZ MSI1BP ADAPTER SI/HA 25/25 2.5 M (ALTERNATE: 773841) by Pilz International is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for PNOZ MSI1BP ADAPTER SI/HA 25/25 2.5 M (ALTERNATE: 773841)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72297656
|
RS | Adapter for PNOZms1p/2p for Siemens/Heidenhain encoder. | Pilz PNOZ MSI1BP ADAPTER SI/HA 25/25 2.5 M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$194.7200 / $201.7900 | RFQ |