Part Details for PNOZ MA1P 2 ANALOG INPUT (773812) by Pilz International
Results Overview of PNOZ MA1P 2 ANALOG INPUT (773812) by Pilz International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PNOZ MA1P 2 ANALOG INPUT (773812) Information
PNOZ MA1P 2 ANALOG INPUT (773812) by Pilz International is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
TLP7920 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Isolation Amplifier), Analog output, 5000 Vrms, DIP8 | |
TLP7820 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Isolation Amplifier), Analog output, 5000 Vrms, SO8L(LF4) |
Price & Stock for PNOZ MA1P 2 ANALOG INPUT (773812)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72297646
|
RS | PNOZmulti Classic Controller Expansion Module, 2 Analog In, 24 VDC, PNOZ Series | Pilz PNOZ MA1P 2 A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$1,376.6300 / $1,419.2100 | Buy Now |